
COM3/FHU-L | |
|---|---|
DigiKey Part Number | COM3/FHU-L-ND |
Manufacturer | |
Manufacturer Product Number | COM3/FHU-L |
Description | H&LE UTS 400N & UTS 600N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Handle, Cable Operating UTS400, UTS600 Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Handle, Cable Operating | |
For Use With/Related Products | UTS400, UTS600 Circuit Breakers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £390.25000 | £390.25 |
| Unit Price without VAT: | £390.25000 |
|---|---|
| Unit Price with VAT: | £468.30000 |

