Circuit Breaker Magnetic (Hydraulic Delay) 1A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 1A 240 V AC DC Lever DIN Rail
C1A1P-489
C1A1P-489

C1A1P-489

DigiKey Part Number
288-1354-ND
Manufacturer
Manufacturer Product Number
C1A1P-489
Description
CIR BRKR MAG-HYDR 1A 240VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 1A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
1A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL489, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£30.78000£30.78
5£25.53800£127.69
12£23.06250£276.75
60£19.09483£1,145.69
108£17.81148£1,923.64
252£16.09937£4,057.04
Manufacturers Standard Package
Unit Price without VAT:£30.78000
Unit Price with VAT:£36.93600