

A1555.42.38 | |
|---|---|
DigiKey Part Number | 288-A1555.42.38-ND |
Manufacturer | |
Manufacturer Product Number | A1555.42.38 |
Description | CABLE GLAND 28-38MM PG42 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG42 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.102" (28.00mm) | |
Outside Cable Diameter (Max) | 1.496" (38.00mm) | |
Thread Size | PG42 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.126" (54.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £22.52800 | £112.64 |
| Unit Price without VAT: | £22.52800 |
|---|---|
| Unit Price with VAT: | £27.03360 |


