

A1555.36.33 | |
|---|---|
DigiKey Part Number | 288-A1555.36.33-ND |
Manufacturer | |
Manufacturer Product Number | A1555.36.33 |
Description | CABLE GLAND 22-33MM PG36 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG36 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.299" (33.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.850" (47.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.60000 | £16.60 |
| 10 | £14.11200 | £141.12 |
| 30 | £13.05967 | £391.79 |
| 50 | £12.59740 | £629.87 |
| 100 | £11.99650 | £1,199.65 |
| 250 | £11.24612 | £2,811.53 |
| 500 | £10.71004 | £5,355.02 |
| Unit Price without VAT: | £16.60000 |
|---|---|
| Unit Price with VAT: | £19.92000 |


