

A1555.20.08 | |
|---|---|
DigiKey Part Number | 288-A1555.20.08-ND |
Manufacturer | |
Manufacturer Product Number | A1555.20.08 |
Description | CABLE GLAND 3.5-8MM M20 POLYAMID |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Short Entry Polyamide (PA), Nylon M20x1.5 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland, Short Entry | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.787" (20.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.41900 | £14.19 |
| 25 | £1.33000 | £33.25 |
| 50 | £1.26640 | £63.32 |
| 100 | £1.20590 | £120.59 |
| 250 | £1.13036 | £282.59 |
| 500 | £1.07640 | £538.20 |
| 1,000 | £1.02503 | £1,025.03 |
| 2,500 | £0.96089 | £2,402.22 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |


