

A1545.21.14 | |
|---|---|
DigiKey Part Number | 288-A1545.21.14-ND |
Manufacturer | |
Manufacturer Product Number | A1545.21.14 |
Description | CABLE GLAND 6.5-14MM PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG21 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.256" (6.50mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.114" (28.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.16000 | £3.16 |
| 10 | £2.68800 | £26.88 |
| 25 | £2.51960 | £62.99 |
| 50 | £2.39900 | £119.95 |
| 100 | £2.28440 | £228.44 |
| 250 | £2.14128 | £535.32 |
| 500 | £2.03912 | £1,019.56 |
| 1,000 | £1.94183 | £1,941.83 |
| 2,500 | £1.82039 | £4,550.97 |
| Unit Price without VAT: | £3.16000 |
|---|---|
| Unit Price with VAT: | £3.79200 |


