

A1000.3/4NPT.205 | |
|---|---|
DigiKey Part Number | 288-A1000.3/4NPT.205-ND |
Manufacturer | |
Manufacturer Product Number | A1000.3/4NPT.205 |
Description | CABLE GLAND 16-20.5MM 3/4" NPT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/4" NPT Silver |
Datasheet | Datasheet |
Category | Thread Size 3/4" NPT |
Manufacturer American Electrical Inc. | Thread Length 0.591" (15.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Box | Includes Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.807" (20.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £14.03520 | £350.88 |
| Unit Price without VAT: | £14.03520 |
|---|---|
| Unit Price with VAT: | £16.84224 |

