



304251 | |
|---|---|
DigiKey Part Number | 288-304251-ND |
Manufacturer | |
Manufacturer Product Number | 304251 |
Description | AVK 35 TERMINAL BLOCK BLUE 600V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 2-12 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 750V | |
Current - UL | 115 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 1.5-50mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | - | |
Stripping Length | 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.59000 | £5.59 |
| 10 | £3.96500 | £39.65 |
| 25 | £3.49040 | £87.26 |
| 50 | £3.19960 | £159.98 |
| 100 | £2.96180 | £296.18 |
| 300 | £2.67770 | £803.31 |
| 500 | £2.57750 | £1,288.75 |
| 1,000 | £2.46748 | £2,467.48 |
| Unit Price without VAT: | £5.59000 |
|---|---|
| Unit Price with VAT: | £6.70800 |

