Terminal Block Connector 2 Position Feed Through Gray 4-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 4-12 AWG
304160
304160

304160

DigiKey Part Number
288-304160-ND
Manufacturer
Manufacturer Product Number
304160
Description
AVK 16 FT TERMINAL BLOCK GREY 60
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 4-12 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
750V
Current - UL
85 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-12 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
16mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Factory Stock: 2,950
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.15000£3.15
10£2.23900£22.39
25£1.95960£48.99
50£1.78440£89.22
100£1.63960£163.96
250£1.48908£372.27
500£1.40144£700.72
1,000£1.33232£1,332.32
5,000£1.22493£6,124.65
Manufacturers Standard Package
Unit Price without VAT:£3.15000
Unit Price with VAT:£3.78000