Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail
2570101
2570101
Din Rail Mounted Fuse Holders

2570101

DigiKey Part Number
288-1499-ND
Manufacturer
Manufacturer Product Number
2570101
Description
FUSE HLDR CART 600V 30A DIN RAIL
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
30 A
For Use With/Related Products
-
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.