11183015 | |
|---|---|
DigiKey Part Number | 11183015-ND |
Manufacturer | |
Manufacturer Product Number | 11183015 |
Description | CONN FERRULE T TYPE 16AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector T 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 24.50mm | |
Length - Pin | 18.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.10712 | £53.56 |
| Unit Price without VAT: | £0.10712 |
|---|---|
| Unit Price with VAT: | £0.12854 |



