103050 | |
|---|---|
DigiKey Part Number | 103050-ND |
Manufacturer | |
Manufacturer Product Number | 103050 |
Description | CONN FERRULE T TYPE 22AWG WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector T 22 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 22 AWG (0.50mm²) | |
Length - Overall | - | |
Length - Pin | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.06054 | £30.27 |
| Unit Price without VAT: | £0.06054 |
|---|---|
| Unit Price with VAT: | £0.07265 |

