
BPT-BP1A34 | |
|---|---|
DigiKey Part Number | BPT-BP1A34-ND |
Manufacturer | |
Manufacturer Product Number | BPT-BP1A34 |
Description | SENSOR PHOTO TOP VIEW RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors Top View Radial |
Datasheet | Datasheet |
Category | Viewing Angle 30° |
Manufacturer American Bright Optoelectronics Corporation | Power - Max 100 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 1 mA | Package / Case Radial |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.15700 | £1.57 |
| 100 | £0.11060 | £11.06 |
| 500 | £0.08948 | £44.74 |
| 1,000 | £0.08249 | £82.49 |
| 2,000 | £0.07654 | £153.08 |
| 5,000 | £0.07000 | £350.00 |
| 10,000 | £0.06592 | £659.20 |
| 25,000 | £0.06145 | £1,536.25 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

