Image for BL-HUE34C-TRB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-HUE34C-TRB

DigiKey Part Number
2007-BL-HUE34C-TRBTR-ND - Tape & Reel (TR)
2007-BL-HUE34C-TRBCT-ND - Cut Tape (CT)
2007-BL-HUE34C-TRBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BL-HUE34C-TRB
Description
1204 RED CLR SIDE VIEW SMT LED (
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.2V 1204 (3210 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
105°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
635nm
Lens Color
Colorless
Package / Case
1204 (3210 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.80mm
Lens Size
2.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.07600£0.76
100£0.05260£5.26
500£0.04164£20.82
1,000£0.03800£38.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03199£95.97
6,000£0.02966£177.96
9,000£0.02846£256.14
15,000£0.02710£406.50
21,000£0.02630£552.30
30,000£0.02551£765.30
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200