
BL-B2134-1-TBS20A | |
|---|---|
DigiKey Part Number | 2007-BL-B2134-1-TBS20ACT-ND - Cut Tape (CT) 2007-BL-B2134-1-TBS20ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BL-B2134-1-TBS20A |
Description | T-1 3/4 GRN DIFF LED W/ WIDE VIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 567nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 568nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 10.37mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13300 | £1.33 |
| 100 | £0.09330 | £9.33 |
| 500 | £0.07510 | £37.55 |
| 1,000 | £0.06905 | £69.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06146 | £122.92 |
| 4,000 | £0.05724 | £228.96 |
| 6,000 | £0.05508 | £330.48 |
| 10,000 | £0.05263 | £526.30 |
| 14,000 | £0.05117 | £716.38 |
| 20,000 | £0.04975 | £995.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

