
BB-HRGB32M-TRB-C | |
|---|---|
DigiKey Part Number | 2007-BB-HRGB32M-TRB-CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB-HRGB32M-TRB-C |
Description | ADDRESS LED DISCR RGB 3.5X2.8MM |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 3.50mm L x 2.80mm W |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer American Bright Optoelectronics Corporation | Color Red, Green, Blue (RGB) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 3.50mm L x 2.80mm W |
Configuration Discrete | Base Product Number |

