
AB-GES-C08115W503T2 | |
|---|---|
DigiKey Part Number | AB-GES-C08115W503T2-ND |
Manufacturer | |
Manufacturer Product Number | AB-GES-C08115W503T2 |
Description | LED ENG AB-GES COOL WH RND 5000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine AB-GES White, Cool Round |
Datasheet | Datasheet |
Category | Configuration Round |
Manufacturer American Bright Optoelectronics Corporation | Luminous Flux @ Current/Temperature 1300lm (Typ) |
Series | Temperature - Test 25°C |
Packaging Bag | Voltage - Forward (Vf) (Typ) 120VAC |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Engine | Size / Dimension 80.00mm Dia |
Color White, Cool | Lens Type Flat |
CCT (K) 5000K 3-Step MacAdam Ellipse | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £26.36105 | £5,272.21 |
| Unit Price without VAT: | £26.36105 |
|---|---|
| Unit Price with VAT: | £31.63326 |

