MFR Recommended



AB-FC01206-19700-XA2 | |
|---|---|
DigiKey Part Number | 2007-AB-FC01206-19700-XA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-FC01206-19700-XA2 |
Description | LED MOD AB-FC RGB LNR STRIP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 840mA Red, 840mA Green, 840mA Blue |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 12V |
Packaging Tape & Reel (TR) | Lumens/Watt @ Current - Test 25 lm/W Red, 18 lm/W Green, 58 lm/W Blue |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features IP65 |
Color Red, Green, Blue (RGB) | Size / Dimension 5000.00mm L x 10.00mm W (50.00mm L per Segment) |
Wavelength 630nm Red, 528nm Green, 470nm Blue | Height 2.50mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 90lm Red, 248lm Green, 56lm Blue | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-FC01206-19712-XA2 | American Bright Optoelectronics Corporation | 28 | AB-FC01206-19712-XA2-ND | £64.79000 | MFR Recommended |


