Parametric Equivalent

AB-EZP24C-A3-K57 | |
|---|---|
DigiKey Part Number | AB-EZP24C-A3-K57TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-EZP24C-A3-K57 |
Description | LED AB-EZP COOL WHITE 5700K 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-EZP White, Cool 5700K (5400K ~ 6000K) 12V 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1212 (3030 Metric) |
Part Status Active | Supplier Device Package 3030 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
CCT (K) 5700K (5400K ~ 6000K) | Height - Seated (Max) 0.020" (0.52mm) |
Flux @ 85°C, Current - Test 170lm (Typ) | Thermal Resistance of Package 15°C/W |
Flux @ 25°C, Current - Test 210lm (Typ) | Base Product Number |
Voltage - Forward (Vf) (Typ) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-EZD24C-A3-K57 | American Bright Optoelectronics Corporation | 0 | AB-EZD24C-A3-K57TR-ND | £0.38924 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.44767 | £4,476.70 |
| Unit Price without VAT: | £0.44767 |
|---|---|
| Unit Price with VAT: | £0.53720 |


