AB-EZP10N-B3-K40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Bright Optoelectronics Corporation
In Stock: 0
Unit Price: £0.31483
Datasheet
LED Lighting AB-EZP White, Neutral 4000K (3725K ~ 4275K) 24V 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-EZP10N-B3-K40

DigiKey Part Number
AB-EZP10N-B3-K40TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB-EZP10N-B3-K40
Description
LED AB-EZP NEUT WHT 4000K 3030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting AB-EZP White, Neutral 4000K (3725K ~ 4275K) 24V 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
CRI (Color Rendering Index)
70
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1212 (3030 Metric)
Part Status
Active
Supplier Device Package
3030
Color
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
CCT (K)
4000K (3725K ~ 4275K)
Height - Seated (Max)
0.020" (0.52mm)
Flux @ 85°C, Current - Test
90lm (Typ)
Thermal Resistance of Package
15°C/W
Flux @ 25°C, Current - Test
110lm (Typ)
Base Product Number
Voltage - Forward (Vf) (Typ)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB-EZD10N-B3-K40American Bright Optoelectronics Corporation0AB-EZD10N-B3-K40TR-ND£0.31483Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.36635£3,663.50
Unit Price without VAT:£0.36635
Unit Price with VAT:£0.43962