
AB-EZD03G-A3 | |
|---|---|
DigiKey Part Number | AB-EZD03G-A3TR-ND - Tape & Reel (TR) AB-EZD03G-A3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-EZD03G-A3 |
Description | LED AB-EZD GREEN 525NM 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-EZD Green 525nm (520nm ~ 530nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1212 (3030 Metric) |
Part Status Active | Supplier Device Package 3030 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Wavelength 525nm (520nm ~ 530nm) | Height - Seated (Max) 0.020" (0.52mm) |
Voltage - Forward (Vf) (Typ) 12V | Base Product Number |
Luminous Flux @ Current/Temperature 17lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.96300 | £9.63 |
| 100 | £0.73060 | £73.06 |
| 500 | £0.62778 | £313.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.50038 | £5,003.80 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

