
WGCF20-1.0 | |
|---|---|
DigiKey Part Number | 4236-WGCF20-1.0-ND |
Manufacturer | |
Manufacturer Product Number | WGCF20-1.0 |
Description | Carbon Fibre Thermal Filler Pad |
Customer Reference | |
Detailed Description | Thermal Pad Black 150.00mm x 50.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 150.00mm x 50.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | 0.07°C/W | |
Thermal Conductivity | 20W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.43000 | £53.43 |
| 10 | £49.31700 | £493.17 |
| 25 | £45.79400 | £1,144.85 |
| 50 | £40.07240 | £2,003.62 |
| 100 | £35.62250 | £3,562.25 |
| Unit Price without VAT: | £53.43000 |
|---|---|
| Unit Price with VAT: | £64.11600 |


