
WG-60NS20020015 | |
|---|---|
DigiKey Part Number | 4236-WG-60NS20020015-ND |
Manufacturer | |
Manufacturer Product Number | WG-60NS20020015 |
Description | THERMAL PAD 200MMX200MM PINK |
Customer Reference | |
Detailed Description | Thermal Pad Pink 200.00mm x 200.00mm Square |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer AMEC Thermasol | Outline 200.00mm x 200.00mm |
Series | Thickness 0.0591" (1.500mm) |
Packaging Sheet | Material Non-Silicone |
Part Status Active | Color Pink |
Type Thermal Pad | Thermal Conductivity 6.0W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.29000 | £79.29 |
| 10 | £73.18900 | £731.89 |
| 25 | £67.95720 | £1,698.93 |
| Unit Price without VAT: | £79.29000 |
|---|---|
| Unit Price with VAT: | £95.14800 |

