
XCZU3EG-2UBVA530E | |
|---|---|
DigiKey Part Number | 122-XCZU3EG-2UBVA530E-ND |
Manufacturer | |
Manufacturer Product Number | XCZU3EG-2UBVA530E |
Description | IC ZUP MPSOC A53 FPGA 530BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 154K+ Logic Cells 533MHz, 600MHz, 1.333GHz 530-FCBGA (16x9.5) |
Datasheet | Datasheet |
EDA/CAD Models | XCZU3EG-2UBVA530E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 533MHz, 600MHz, 1.333GHz | |
Primary Attributes | Zynq®UltraScale+™ FPGA, 154K+ Logic Cells | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 530-WFBGA, FCBGA | |
Supplier Device Package | 530-FCBGA (16x9.5) | |
Number of I/O | 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £573.25000 | £573.25 |
| Unit Price without VAT: | £573.25000 |
|---|---|
| Unit Price with VAT: | £687.90000 |

