Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ 500MHz, 600MHz, 1.2GHz 484-FCBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU1EG-L1SBVA484I

DigiKey Part Number
122-XCZU1EG-L1SBVA484I-ND
Manufacturer
Manufacturer Product Number
XCZU1EG-L1SBVA484I
Description
IC ZUP MPSOC LP A53 FPGA 484BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ 500MHz, 600MHz, 1.2GHz 484-FCBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
-
Speed
500MHz, 600MHz, 1.2GHz
Primary Attributes
-
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
484-BFBGA, FCBGA
Supplier Device Package
484-FCBGA (19x19)
Number of I/O
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£367.41000£367.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£367.41000
Unit Price with VAT:£440.89200