
XCZU1EG-1SFVA625I | |
|---|---|
DigiKey Part Number | 122-XCZU1EG-1SFVA625I-ND |
Manufacturer | |
Manufacturer Product Number | XCZU1EG-1SFVA625I |
Description | IC ZUP MPSOC A53 FPGA 625BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ 500MHz, 600MHz, 1.2GHz 625-FCBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | - | |
Speed | 500MHz, 600MHz, 1.2GHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 625-BFBGA, FCBGA | |
Supplier Device Package | 625-FCBGA (21x21) | |
Number of I/O | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £344.38000 | £344.38 |
| Unit Price without VAT: | £344.38000 |
|---|---|
| Unit Price with VAT: | £413.25600 |

