Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ 533MHz, 1.333GHz 484-FCBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU1CG-L2SBVA484E

DigiKey Part Number
122-XCZU1CG-L2SBVA484E-ND
Manufacturer
Manufacturer Product Number
XCZU1CG-L2SBVA484E
Description
IC ZUP MPSOC LP A53 FPGA 484BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ 533MHz, 1.333GHz 484-FCBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
-
Speed
533MHz, 1.333GHz
Primary Attributes
-
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
484-BFBGA, FCBGA
Supplier Device Package
484-FCBGA (19x19)
Number of I/O
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£348.99000£348.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£348.99000
Unit Price with VAT:£418.78800