
XCZU19EG-2FFVE1924E | |
|---|---|
DigiKey Part Number | XCZU19EG-2FFVE1924E-ND |
Manufacturer | |
Manufacturer Product Number | XCZU19EG-2FFVE1924E |
Description | IC SOC CORTEX-A53 1924FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 1143K+ Logic Cells 533MHz, 600MHz, 1.3GHz 1924-FCBGA (45x45) |
Datasheet | Datasheet |
EDA/CAD Models | XCZU19EG-2FFVE1924E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 533MHz, 600MHz, 1.3GHz | |
Primary Attributes | Zynq®UltraScale+™ FPGA, 1143K+ Logic Cells | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 1924-BBGA, FCBGA | |
Supplier Device Package | 1924-FCBGA (45x45) | |
Number of I/O | 668 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8,312.30000 | £8,312.30 |
| Unit Price without VAT: | £8,312.30000 |
|---|---|
| Unit Price with VAT: | £9,974.76000 |

