
XCVP1102-1LSEVSVA2785 | |
|---|---|
DigiKey Part Number | 122-XCVP1102-1LSEVSVA2785-ND |
Manufacturer | |
Manufacturer Product Number | XCVP1102-1LSEVSVA2785 |
Description | IC VERSAL PREM ACAP FPGA 2785BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ Premium FPGA, 1.575M Logic Cells 400MHz, 1GHz 2785-FCBGA (50x50) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DDR, DMA, PCIe | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 400MHz, 1GHz | |
Primary Attributes | Versal™ Premium FPGA, 1.575M Logic Cells | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 2785-BFBGA, FCBGA | |
Supplier Device Package | 2785-FCBGA (50x50) | |
Number of I/O | 608 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13,143.95000 | £13,143.95 |
| Unit Price without VAT: | £13,143.95000 |
|---|---|
| Unit Price with VAT: | £15,772.74000 |

