New Product
Image for XCVP1052-2HSISBVJ1369 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVP1052-2HSISBVJ1369

DigiKey Part Number
122-XCVP1052-2HSISBVJ1369-ND
Manufacturer
Manufacturer Product Number
XCVP1052-2HSISBVJ1369
Description
IC FPGA VERSAL PREMIUM 1369BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ Premium FPGA, 1M Logic Cells 800MHz, 1.65GHz 1369-FCBGA (31x31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DDR, DMA, PCIe
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
800MHz, 1.65GHz
Primary Attributes
Versal™ Premium FPGA, 1M Logic Cells
Operating Temperature
-40°C ~ 110°C (TJ)
Grade
-
Qualification
-
Package / Case
1369-BFBGA, FCBGA
Supplier Device Package
1369-FCBGA (31x31)
Number of I/O
402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£17,381.30000£17,381.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£17,381.30000
Unit Price with VAT:£20,857.56000