
XCVH1582-1LSEVSVA3697 | |
|---|---|
DigiKey Part Number | 122-XCVH1582-1LSEVSVA3697-ND |
Manufacturer | |
Manufacturer Product Number | XCVH1582-1LSEVSVA3697 |
Description | XCVH1582-1LSEVSVA3697 |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ HBM FPGA, 3M Logic Cells 400MHz, 1GHz 3697-FCBGA (57.5x57.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Architecture | MPU, FPGA | |
Core Processor | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DDR, DMA, PCIe | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 400MHz, 1GHz | |
Primary Attributes | Versal™ HBM FPGA, 3M Logic Cells | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 3697-BFBGA, FCBGA | |
Supplier Device Package | 3697-FCBGA (57.5x57.5) | |
Number of I/O | 780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28,881.68000 | £28,881.68 |
| Unit Price without VAT: | £28,881.68000 |
|---|---|
| Unit Price with VAT: | £34,658.01600 |

