Image for XCVE2602-2LLENSVH1369 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVE2602-2LLENSVH1369

DigiKey Part Number
122-XCVE2602-2LLENSVH1369-ND
Manufacturer
Manufacturer Product Number
XCVE2602-2LLENSVH1369
Description
XCVE2602-2LLENSVH1369
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Virtex® UltraScale+™ Versal™ AI Edge FPGA, 820k Logic Cells 450MHz, 1.08GHz 1369-FCBGA (35x35)
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Bulk
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DDR, DMA, PCIe
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
450MHz, 1.08GHz
Primary Attributes
Versal™ AI Edge FPGA, 820k Logic Cells
Operating Temperature
0°C ~ 110°C (TJ)
Package / Case
1369-BFBGA, FCBGA
Supplier Device Package
1369-FCBGA (35x35)
Number of I/O
446
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£22,293.58000£22,293.58
Manufacturers Standard Package
Unit Price without VAT:£22,293.58000
Unit Price with VAT:£26,752.29600