XCR3128XL-7VQG100I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 97
Unit Price: £28.61000
Datasheet

Similar


Efinix, Inc.
In Stock: 673
Unit Price: £7.62000
Datasheet
100 VQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3128XL-7VQG100I

DigiKey Part Number
XCR3128XL-7VQG100I-ND
Manufacturer
Manufacturer Product Number
XCR3128XL-7VQG100I
Description
IC CPLD 128MC 7NS 100VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCR3128XL-7VQG100I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
7 ns
Voltage Supply - Internal
2.7V ~ 3.6V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of Gates
3000
Number of I/O
84
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes