XCR3128XL-7VQG100C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: £17.60000
Datasheet

Similar


Efinix, Inc.
In Stock: 263
Unit Price: £7.32000
Datasheet
100 VQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3128XL-7VQG100C

DigiKey Part Number
122-2140-ND
Manufacturer
Manufacturer Product Number
XCR3128XL-7VQG100C
Description
IC CPLD 128MC 7NS 100VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCR3128XL-7VQG100C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
7 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of Gates
3000
Number of I/O
84
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes