XCR3128XL-6TQG144C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 152
Unit Price: £16.34000
Datasheet

Similar


Efinix, Inc.
In Stock: 5,421
Unit Price: £9.02000
Datasheet
144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3128XL-6TQG144C

DigiKey Part Number
XCR3128XL-6TQG144C-ND
Manufacturer
Manufacturer Product Number
XCR3128XL-6TQG144C
Description
IC CPLD 128MC 5.5NS 144TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCR3128XL-6TQG144C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
5.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of Gates
3000
Number of I/O
108
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes