XC9572XL-10CSG48C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: £15.29000
Datasheet

Similar


Efinix, Inc.
In Stock: 263
Unit Price: £6.36000
Datasheet
48-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9572XL-10CSG48C

DigiKey Part Number
XC9572XL-10CSG48C-ND
Manufacturer
Manufacturer Product Number
XC9572XL-10CSG48C
Description
IC CPLD 72MC 10NS 48CSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
4
Number of Macrocells
72
Number of Gates
1600
Number of I/O
38
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-FBGA, CSPBGA
Supplier Device Package
48-CSBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes