XC9572-10PC84I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 573
Unit Price: £3.34000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 97
Unit Price: £28.61000
Datasheet
XC9572-7PC84C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9572-10PC84I

DigiKey Part Number
XC9572-10PC84I-ND
Manufacturer
Manufacturer Product Number
XC9572-10PC84I
Description
IC CPLD 72MC 10NS 84PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Logic Elements/Blocks
4
Number of Macrocells
72
Number of Gates
1600
Number of I/O
69
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.31x29.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes