XC9536XV-5VQ44C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: £2.28000
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9536XV-5VQ44C

DigiKey Part Number
XC9536XV-5VQ44C-ND
Manufacturer
Manufacturer Product Number
XC9536XV-5VQ44C
Description
IC CPLD 36MC 5NS 44VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC9536XV-5VQ44C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
5 ns
Voltage Supply - Internal
2.37V ~ 2.62V
Number of Logic Elements/Blocks
2
Number of Macrocells
36
Number of Gates
800
Number of I/O
34
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes