44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9536XL-7VQG44I

DigiKey Part Number
122-2150-ND
Manufacturer
Manufacturer Product Number
XC9536XL-7VQG44I
Description
IC CPLD 36MC 7.5NS 44VQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
2
Number of Macrocells
36
Number of Gates
800
Number of I/O
34
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,845
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£4.97000£4.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.97000
Unit Price with VAT:£5.96400