XC9536XL-5VQ44C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 785
Unit Price: £1.71000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: £2.28000
Datasheet

Similar


Efinix, Inc.
In Stock: 860
Unit Price: £6.96000
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9536XL-5VQ44C

DigiKey Part Number
122-1259-ND
Manufacturer
Manufacturer Product Number
XC9536XL-5VQ44C
Description
IC CPLD 36MC 5NS 44VQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
2
Number of Macrocells
36
Number of Gates
800
Number of I/O
34
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes