XC9536-5VQG44C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 158
Unit Price: £2.60000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: £2.28000
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9536-5VQG44C

DigiKey Part Number
XC9536-5VQG44C-ND
Manufacturer
Manufacturer Product Number
XC9536-5VQG44C
Description
IC CPLD 36MC 5NS 44VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC9536-5VQG44C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
5 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
2
Number of Macrocells
36
Number of Gates
800
Number of I/O
34
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes