
XC7Z015-3CLG485E | |
|---|---|
DigiKey Part Number | XC7Z015-3CLG485E-ND |
Manufacturer | |
Manufacturer Product Number | XC7Z015-3CLG485E |
Description | IC SOC CORTEX-A9 866MHZ 485CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 74K Logic Cells 866MHz 485-CSPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 866MHz | |
Primary Attributes | Artix™-7 FPGA, 74K Logic Cells | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 485-LFBGA, CSPBGA | |
Supplier Device Package | 485-CSPBGA (19x19) | |
Number of I/O | 130 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | £187.16202 | £15,721.61 |
| Unit Price without VAT: | £187.16202 |
|---|---|
| Unit Price with VAT: | £224.59442 |


