1152 FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2VP40-5FF1152C

DigiKey Part Number
XC2VP40-5FF1152C-ND
Manufacturer
Manufacturer Product Number
XC2VP40-5FF1152C
Description
IC FPGA 692 I/O 1152FCBGA
Customer Reference
Detailed Description
Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 692 3538944 43632 1152-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2VP40-5FF1152C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4848
Number of Logic Elements/Cells
43632
Total RAM Bits
3538944
Number of I/O
692
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1152-FCBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.