
XC2C512-10PQ208I | |
|---|---|
DigiKey Part Number | XC2C512-10PQ208I-ND |
Manufacturer | |
Manufacturer Product Number | XC2C512-10PQ208I |
Description | IC CPLD 512MC 9.2NS 208QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC2C512-10PQ208I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 9.2 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 32 | |
Number of Macrocells | 512 | |
Number of Gates | 12000 | |
Number of I/O | 173 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |


