XC18V512PCG20C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 48
Unit Price: £10.69000
Datasheet
In System Programmable Configuration PROM for FPGAs 512kb 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC18V512PCG20C

DigiKey Part Number
XC18V512PCG20C-ND
Manufacturer
Manufacturer Product Number
XC18V512PCG20C
Description
IC PROM REPROGR 512KB 20-PLCC
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 512kb 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Memory Size
512kb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes