OTP Configuration PROM for FPGAs 1Mb 8-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC17V01VO8C

DigiKey Part Number
XC17V01VO8C-ND
Manufacturer
Manufacturer Product Number
XC17V01VO8C
Description
IC PROM SER 1M 8-SOIC
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 1Mb 8-TSOP
Datasheet
 Datasheet
EDA/CAD Models
XC17V01VO8C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
OTP
Memory Size
1Mb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.