OTP Configuration PROM for FPGAs 1.5Mb 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC17S150ASO20I

DigiKey Part Number
XC17S150ASO20I-ND
Manufacturer
Manufacturer Product Number
XC17S150ASO20I
Description
IC PROM SER 150000 I-TEMP 20SOIC
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 1.5Mb 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
OTP
Memory Size
1.5Mb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.