OTP Configuration PROM for FPGAs 100kb 8-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC17S10XLVOG8I

DigiKey Part Number
XC17S10XLVOG8I-ND
Manufacturer
Manufacturer Product Number
XC17S10XLVOG8I
Description
IC PROM SERIEAL 10K 8-SOIC
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 100kb 8-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
OTP
Memory Size
100kb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.