XC17512LSO20C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 25
Unit Price: £8.82000
Datasheet
OTP Configuration PROM for FPGAs 512kb 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC17512LSO20C

DigiKey Part Number
XC17512LSO20C-ND
Manufacturer
Manufacturer Product Number
XC17512LSO20C
Description
IC PROM SER C-TEMP 512K 20-SOIC
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 512kb 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
OTP
Memory Size
512kb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 636 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

636In Stock
Ships from Rochester Electronics, LLC