Image for HW-V5-ML506-UNI-G-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-V5-ML506-UNI-G-J

DigiKey Part Number
HW-V5-ML506-UNI-G-J-ND
Manufacturer
Manufacturer Product Number
HW-V5-ML506-UNI-G-J
Description
XTREMEDSP VIRTEX-5 SXT EVAL BRD
Customer Reference
Detailed Description
Virtex-5 SXT FPGA ML506 UNI Japan XC5VSX50T Virtex®-5 SXT FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
Virtex-5 SXT FPGA ML506 UNI Japan
Contents
Board(s) - Power Supply Not Included -
Utilized IC / Part
XC5VSX50T
Interconnect System
-
Suggested Programming Environment
-
Note
P/N Breakdown: J = Japan version does not ship with a power supply
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.